AS3004204-0108X0IWAR

Avalanche Technology
793-30042040108X0IWA
AS3004204-0108X0IWAR

Mfr.:

Description:
MRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
12,62 € 50.480,00 €

Product Attribute Attribute Value Select Attribute
Avalanche Technology
Product Category: MRAM
WSON-8
QSPI
4 Mbit
512 k x 8
8 bit
10 ns
2.7 V
3.6 V
23 mA
- 40 C
+ 85 C
AS3004204
Reel
Brand: Avalanche Technology
Mounting Style: SMD/SMT
Product Type: MRAM
Factory Pack Quantity: 4000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.