AS3001316-035nX0ITBY

Avalanche Technology
793-31316035NX0ITBY
AS3001316-035nX0ITBY

Mfr.:

Description:
MRAM Avalanche Asynchronous Parallel interface P-SRAM 1Mb in 54TSOP package with x16 interface, 3V, -40 C to 85 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1056   Multiples: 96
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,08 € 12.756,48 €
2.592 Quote

Product Attribute Attribute Value Select Attribute
Avalanche Technology
Product Category: MRAM
RoHS:  
TSOP-54
Parallel
1 Mbit
64 k x 16
16 bit
35 ns
2.7 V
3.6 V
12 mA
- 40 C
+ 85 C
AS3001316
Tray
Brand: Avalanche Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: MRAM
Factory Pack Quantity: 96
Tradename: STT-MRAM, MRAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542320071
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Parallel P-SRAM Memory

Avalanche Technology Parallel Persistent SRAM Memory are Magneto-Resistive Random-Access Memory (MRAM) that offers a density range from 1Mbit to 32Mbit. The P-SRAM memory operates from 2.7V to 3.6V voltage range. The P-SRAM memory devices are available in small footprint 54-pin TSOP, 44-pin TSOP, and 48-Ball FBGA packages. These packages are compatible with similar low-power volatile and non-volatile products. The parallel persistent SRAM memory devices are offered with -40°C to 85°C industrial and -40°C to 105°C industrial plus operating temperature ranges.