AS3001204-0054X0PSAY

Avalanche Technology
793-30012040054X0PSY
AS3001204-0054X0PSAY

Mfr.:

Description:
MRAM Avalanche High Performance Serial P-SRAM 1Mb in SOIC8 package with QSPI - 54MHz interface, 3V, -40 C to 105 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1200   Multiples: 300
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,08 € 8.496,00 €
2.700 Quote

Product Attribute Attribute Value Select Attribute
Avalanche Technology
Product Category: MRAM
RoHS:  
SOIC-8
QSPI
1 Mbit
128 k x 8
8 bit
20 ns
2.7 V
3.6 V
23 mA
- 40 C
+ 105 C
AS3001204
Tray
Brand: Avalanche Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: MRAM
Factory Pack Quantity: 300
Tradename: STT-MRAM, MRAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071
ECCN:
EAR99