AS3001101-0050X0PWAR

Avalanche Technology
793-30011010050X0PWA
AS3001101-0050X0PWAR

Mfr.:

Description:
MRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 4000   Multiples: 4000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 4000)
6,90 € 27.600,00 €

Product Attribute Attribute Value Select Attribute
Avalanche Technology
Product Category: MRAM
WSON-8
SPI
1 Mbit
128 k x 8
8 bit
20 ns
2.7 V
3.6 V
8 mA
- 40 C
+ 105 C
AS3001101
Reel
Brand: Avalanche Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: MRAM
Factory Pack Quantity: 4000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0