AS1016204-0054X0PWAY

Avalanche Technology
793-10162040054X0PWY
AS1016204-0054X0PWAY

Mfr.:

Description:
MRAM Avalanche High Performance Serial P-SRAM 16Mb in WSON8 package with QSPI - 54MHz interface, 1.8V, -40 C to 105 C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1365   Multiples: 455
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
34,94 € 47.693,10 €
2.730 Quote

Product Attribute Attribute Value Select Attribute
Avalanche Technology
Product Category: MRAM
RoHS:  
WSON-8
QSPI
16 Mbit
2 M x 8
8 bit
20 ns
1.71 V
2 V
21 mA
- 40 C
+ 105 C
AS1016204
Tray
Brand: Avalanche Technology
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Product Type: MRAM
Factory Pack Quantity: 455
Tradename: STT-MRAM, MRAM
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542320071
ECCN:
EAR99