AS1008204-0054X0PSAR

Avalanche Technology
793-10082040054X0PSA
AS1008204-0054X0PSAR

Mfr.:

Description:
MRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2000   Multiples: 2000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
19,06 € 38.120,00 €

Product Attribute Attribute Value Select Attribute
Avalanche Technology
Product Category: MRAM
SOIC-8
QSPI
8 Mbit
1 M x 8
8 bit
20 ns
1.71 V
2 V
21 mA
- 40 C
+ 105 C
AS1008204
Reel
Brand: Avalanche Technology
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Mounting Style: SMD/SMT
Product Type: MRAM
Factory Pack Quantity: 2000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0