70887

Auvidea
326-70887
70887

Mfr.:

Description:
Modules Accessories JNX30D Carrier Board for NVIDIA Jetson Nano TX2 NX or Xavier NX

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
110,99 € 110,99 €

Product Attribute Attribute Value Select Attribute
Auvidea
Product Category: Modules Accessories
RoHS:  
Carrier Boards
NVIDIA Jetson Nano
Brand: Auvidea
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: DE
Dimensions: 80 mm x 104.6 mm
Operating Supply Voltage: 6 V to 19 V
Packaging: Bulk
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99