38459

Auvidea
326-38459
38459

Mfr.:

Description:
WiFi Modules - 802.11 W210 M.2 Key E Wifi module (Ublox LILY-W131)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
59,87 € 59,87 €

Product Attribute Attribute Value Select Attribute
Auvidea
Product Category: WiFi Modules - 802.11
RoHS:  
2.4 GHz
72 Mb/s
USB
3 V
3.6 V
- 40 C
+ 85 C
Brand: Auvidea
Operating Supply Voltage: 3.3 V
Product Type: WiFi Modules
Subcategory: Wireless & RF Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8517620000
USHTS:
8517620090
JPHTS:
851762090
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Germany
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AUVIDEA