SD50-GBW

Auer Signal
900-SD50-GBW
SD50-GBW

Mfr.:

Description:
Beacons Smart Dot 50 Basic Beacon Green, Blue, White 18-30VDC M12-5 pin. Black housing

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
93,88 € 93,88 €
89,37 € 446,85 €

Product Attribute Attribute Value Select Attribute
Auer Signal
Product Category: Beacons
RoHS:  
SD5B
Green, Blue, White
3
Screw
5-Pin M12
PNP, NPN
18 VDC to 30 VDC
IP66, IP67, IP69, IP69K, IP6K9K
Stainless Steel
Brand: Auer Signal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Diameter: 50 mm
Height: 34 mm
Housing Colour: Black
Illuminated: Illuminated
Lamp Type: LED
Product: Smart Dot 50 Beacon
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Type: Multifunction Beacon
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531807000
ECCN:
EAR99

FEATURED PRODUCTS
AUER SIGNAL