PC7-Q02

Auer Signal
900-PC7-Q02
PC7-Q02

Mfr.:

Description:
Tower Lights - Assembled PC7 modular Signal tower 70mm 24 V AC/DC red/green, black

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
170,63 € 170,63 €

Product Attribute Attribute Value Select Attribute
Auer Signal
Product Category: Tower Lights - Assembled
RoHS:  
PC7-Q02
Red, Green
2 Color
Tube Mount
466 mm
100 mm
24 VAC, 24 VDC
IP66, IP67
Black
Polycarbonate (PC)
LED light modules with multi colour, rotating light, multi function and steady ligjt functions
Brand: Auer Signal
Length: 80 mm
Number of Segments: 2 LEDs
Packaging: Bulk
Product: Signal Towers
Product Type: Tower Lights
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tradename: Signal Tower
Unit Weight: 620 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8531807000
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AUER SIGNAL