MT60-S-S-110V AC

Auer Signal
900-MT60-S-S-110VAC
MT60-S-S-110V AC

Mfr.:

Description:
Tower Lights - Assembled Signal Tower MT60 Surface and tube mount, Sounder, 110-120 V AC clear

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
151,85 € 151,85 €

Product Attribute Attribute Value Select Attribute
Auer Signal
Product Category: Tower Lights - Assembled
RoHS:  
MT60
Red, Yellow, Green
3 Color
Tube Mount
172 mm
110 VAC
IP66
Pulsed
White
Polycarbonate (PC)
Excellent Circular Light Distribution
Brand: Auer Signal
Color: Red, Yellow, Green
Diameter: 61 mm
Illuminated: Illuminated
Lamp Type: LED
Material: Polycarbonate (PC)
Number of Segments: 3 Segment
Product: Signal Towers
Product Type: Tower Lights
Subcategory: Industrial Lighting & Indicators
Type: Monolithic signal tower
Unit Weight: 270 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
USHTS:
8531809051
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
AUER SIGNAL