915744900

Auer Signal
900-915744900
915744900

Mfr.:

Description:
Tower Light Modules CT5MR3 Tube base on 400 mm aluminium tube with plastic foot 24 V DC , black

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
80,16 € 80,16 €

Product Attribute Attribute Value Select Attribute
Auer Signal
Product Category: Tower Light Modules
RoHS:  
Base Module
24 VDC
Black
Polycarbonate (PC)
IP67
CT5
Brand: Auer Signal
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Packaging: Box
Product Type: Tower Light Modules
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531900000
USHTS:
8531909001
JPHTS:
853190000
MXHTS:
8531909900
BRHTS:
85319000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CT5 LED Modules & Accessories

Auer Signal CT5 LED Modules and Accessories include steady light modules, multifunctional modules, piezo buzzer modules, and accessories. These LED steady light modules and the piezo buzzer modules are designed for CT5 modular signal towers. The CT5 LED steady light modules are available in six colors and offer bright and maintenance-free LED steady light with a powerful signaling effect. These steady light modules are IO-link compatible and feature 24VDC operating voltage and IP65 and UL type 4/4X degrees of protection. The CT5 LED multifunctional modules offer four light functions, including LED steady, flashing, strobe, and double strobe beacons. These multifunction modules are IO-link compatible, are available in six colors and offer IP65 and UL type 4/4X degrees of protection.