915710910

Auer Signal
900-915710910
915710910

Mfr.:

Description:
Beacon Accessories CT5SK Screw set for external tube mounting , two mounting screws and one seal for external tube mounting of the base CT5MWScrew set for external tube mounting

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,46 € 6,46 €
6,15 € 30,75 €

Product Attribute Attribute Value Select Attribute
Auer Signal
Product Category: Beacon Accessories
RoHS:  
CT5
Accessories
Screw Set
Brand: Auer Signal
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AT
Packaging: Box
Product Type: Beacon Accessories
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8531900000
USHTS:
8531909001
JPHTS:
853190000
MXHTS:
8531909900
BRHTS:
85319000
ECCN:
EAR99

CT5 LED Modules & Accessories

Auer Signal CT5 LED Modules and Accessories include steady light modules, multifunctional modules, piezo buzzer modules, and accessories. These LED steady light modules and the piezo buzzer modules are designed for CT5 modular signal towers. The CT5 LED steady light modules are available in six colors and offer bright and maintenance-free LED steady light with a powerful signaling effect. These steady light modules are IO-link compatible and feature 24VDC operating voltage and IP65 and UL type 4/4X degrees of protection. The CT5 LED multifunctional modules offer four light functions, including LED steady, flashing, strobe, and double strobe beacons. These multifunction modules are IO-link compatible, are available in six colors and offer IP65 and UL type 4/4X degrees of protection.

FEATURED PRODUCTS
AUER SIGNAL