710111005

Auer Signal
900-710111005
710111005

Mfr.:

Description:
Beacons KLL Mini horn signal beacon 24 V DC amber

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
86,28 € 86,28 €

Product Attribute Attribute Value Select Attribute
Auer Signal
Product Category: Beacons
RoHS:  
REACH - SVHC:
KLL
Amber
1 Color
Wall Mount
Inserts
24 VDC
IP43
Polycarbonate (PC)
Well-designed electromechanical horn combined with steady/LED steady or LED flashing beacon
Brand: Auer Signal
Current Rating: 400 mA
Height: 80 mm
Housing Colour: White
Length: 75 mm
Packaging: Box
Product: Alarms
Product Type: Beacons
Factory Pack Quantity: 1
Subcategory: Industrial Lighting & Indicators
Tradename: Mini Horn
Type: Mini Horn
Width: 228 mm
Unit Weight: 272 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8531807000
CAHTS:
8531800090
USHTS:
8531809051
JPHTS:
853180000
KRHTS:
8531809000
BRHTS:
85318000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Austria
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

KLL Mini Horn Signal Beacons

Auer Signal KLL Mini Horn Signal Beacons are IP43-rated electromechanical horns combined with steady/LED steady or LED flashing beacons. These beacons feature a volume range of 88dB to 92dB with a steady tone. The KLL signal beacons are designed for universal audible applications and offer a comprehensive range of AC and DC nominal voltages. These signal beacons have a strobe/flash frequency of 2Hz, 100% duty cycle, and operate within -20°C to 50°C temperature range.

FEATURED PRODUCTS
AUER SIGNAL