90AE0191-M002H0

Asus
47-90AE0191-M002H0
90AE0191-M002H0

Mfr.:

Description:
Embedded Box Computers PE1100N / Arm System, NVIDIA Jetson Orin NX 16G

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Asus
Product Category: Embedded Box Computers
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Embedded Box Computers
Arm Cortex-A78AE
12 V to 24 V
Ethernet
Brand: Asus
Memory Size: 16 GB
Memory Type: LPDDR5
Packaging: Bulk
Series: PE1100N
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 1,4 kg
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
8471500150
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

PE1100N Intelligent Edge Computers

Asus PE1100N Intelligent Edge Computers are compact, fanless systems designed to bring Artificial Intelligence (AI) capabilities to the edge in industrial and embedded environments. Powered by an NVIDIA® Jetson™ Orin™ Nano (4GB or 8GB) or a Jetson Orin NX (8GB or 16GB) module, these computers deliver efficient GPU-accelerated computing for real-time inferencing tasks. A rugged design supports 24/7 operation and wide operating temperature ranges, making the devices ideal for deployment in harsh or space-constrained settings.