SW5 H

Astrodyne TDI
446-SW5H
SW5 H

Mfr.:

Description:
Power Line Filters FILTER 5AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
133,00 € 1.330,00 €
123,82 € 3.714,60 €
115,27 € 5.763,50 €
104,64 € 10.464,00 €

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
5 A
Chassis Mount
Tab Connector
2.4 mA
SW
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Compliance: UL; CSA; LR
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2 in
Length: 3.75 in
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 2 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
USHTS:
8548000000
ECCN:
EAR99

FEATURED PRODUCTS
ASTRODYNE TDI