SW20 F

Astrodyne TDI
446-SW20F
SW20 F

Mfr.:

Description:
Power Line Filters FILTER 20AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
262,73 € 262,73 €
247,53 € 1.237,65 €
233,21 € 2.332,10 €
219,71 € 6.591,30 €
209,17 € 10.458,50 €

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
20 A
Chassis Mount
Bolt In
2.4 mA
SW
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Compliance: UL; CSA; LR
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 3 in
Length: 7 in
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 3 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
ASTRODYNE TDI