SF20A

Astrodyne TDI
446-SF20A
SF20A

Mfr.:

Description:
Power Line Filters FILTER 20AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
141,41 € 1.414,10 €
131,65 € 3.949,50 €
122,56 € 6.128,00 €
119,50 € 11.950,00 €

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
1-Phase EMI/EMC Filter
250 VAC
20 A
Chassis Mount
Bolt In
1.1 mA
SF
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Compliance: UL; CSA; LR; TUV
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.5 in
Length: 3.91 in
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 3.31 in
Unit Weight: 742,695 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
ASTRODYNE TDI