RP605-100-100-C

Astrodyne TDI
446-RP605-100-100-C
RP605-100-100-C

Mfr.:

Description:
Power Line Filters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
302,14 € 3.021,40 €
281,30 € 8.439,00 €
50 Quote

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
RP415
Brand: Astrodyne TDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Unit Weight: 2,722 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
ECCN:
EAR99

RP415 3-Phase WYE Single Stage Filters

Astrodyne TDI RP415 3-Phase WYE Single Stage Filters are power line filters available in 8A to 160A current ratings. These RP415 power line filters are compact 3-phase WYE single stage to 160A chassis mount filters. The RP415 filters offer 480VAC (maximum) operating voltage, 50/60Hz operating frequency, and are RoHS compliant. Typical applications include 3-phase industrial drives, inverters, controllers, frequency converters, industrial power supplies, MRIs, and X-ray equipment.

FEATURED PRODUCTS
ASTRODYNE TDI