RP600C-60-22-C-B

Astrodyne TDI
446-RP600C-60-22-C-B
RP600C-60-22-C-B

Mfr.:

Description:
Power Line Filters
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
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
234,38 € 2.343,80 €
218,21 € 6.546,30 €
203,14 € 10.157,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
RP415
Brand: Astrodyne TDI
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Unit Weight: 1,451 kg
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
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP415 3-Phase WYE Single Stage Filters

Astrodyne TDI RP415 3-Phase WYE Single Stage Filters are power line filters available in 8A to 160A current ratings. These RP415 power line filters are compact 3-phase WYE single stage to 160A chassis mount filters. The RP415 filters offer 480VAC (maximum) operating voltage, 50/60Hz operating frequency, and are RoHS compliant. Typical applications include 3-phase industrial drives, inverters, controllers, frequency converters, industrial power supplies, MRIs, and X-ray equipment.

FEATURED PRODUCTS
ASTRODYNE TDI