RP400-35-22-S

Astrodyne TDI
446-RP400-35-22-S
RP400-35-22-S

Mfr.:

Description:
Power Line Filters FILTER 3-PHASE WYE 35A 2000NF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3
Can Dispatch Immediately
On Order:
10
Expected 7/3/2026
Factory Lead Time:
20
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
178,71 € 178,71 €
166,38 € 831,90 €
154,87 € 1.548,70 €
144,20 € 4.326,00 €
134,25 € 6.712,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
3-Phase WYE Single-Stage Filter
480 VAC
35 A
Chassis Mount
Stud
RP400
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Capacitance: 0.022 uF
Compliance: UL; CSA; EN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 45 mm
Length: 99 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 84 mm
Unit Weight: 790,574 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
ASTRODYNE TDI