RP400-35-100-W

Astrodyne TDI
446-RP400-35-100-W
RP400-35-100-W

Mfr.:

Description:
Power Line Filters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
155,24 € 1.552,40 €
144,52 € 4.335,60 €
134,55 € 6.727,50 €
100 Quote

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
RP400
Brand: Astrodyne TDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Unit Weight: 1,134 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

RP400 3-Phase WYE Single-Stage Power Line Filters

Astrodyne TDI RP400 3-Phase WYE Single-Stage Power Line Filters deliver high-performance conducted interference suppression for industrial and commercial three-phase power systems operating at 480VAC. RP400 filters feature robust, low-leakage construction, high dielectric withstand ratings, and a range of standard current options. The series is engineered to reduce noise and improve system EMC without impacting normal operation. This Astrodyne TDI filter series is suitable for power distribution panels, variable frequency drives, heating, ventilation, and air-conditioning (HVAC) systems, and motor controls. The RP400 series provides reliable noise attenuation and helps designers achieve compliance in demanding three-phase environments.

FEATURED PRODUCTS
ASTRODYNE TDI