RP359-800-2000-B

Astrodyne TDI
446-RP359-800-2000-B
RP359-800-2000-B

Mfr.:

Description:
Power Line Filters FILTER 3-PHASE DELTA MULTISTAGE800A2000NF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3   Multiples: 3
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
1.650,99 € 4.952,97 €
1.509,80 € 9.058,80 €
12 Quote

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
3-Phase Delta Multi-Stage Filter
520 VAC
800 A
Chassis Mount
Stud
20 mA
RP359
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Capacitance: 2 uF
Compliance: cURus; EN60939
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 170 mm
Length: 350 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 3
Subcategory: Power Condition
Width: 280 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8548000000
ECCN:
EAR99

RP359 3-Phase Delta Compact EMI Power Line Filters

Astrodyne TDI RP359 3-Phase Delta Compact EMI Power Line Filters are multi-stage power line filters available with current ratings from 150A to 2500A. These 3-phase high current EMI filters offer a 50/60Hz operating frequency and a maximum 520VAC operating voltage. The RP359 3-phase Delta compact multi-stage high current EMI power line filters are RoHS compliant and suitable for industrial and commercial environments.

FEATURED PRODUCTS
ASTRODYNE TDI