RP300-100-10-W

Astrodyne TDI
446-RP300-100-10-W
RP300-100-10-W

Mfr.:

Description:
Power Line Filters

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
421,50 € 4.215,00 €
392,41 € 11.772,30 €
50 Quote

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
RP300
Brand: Astrodyne TDI
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Unit Weight: 5 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP300 3-Phase Single-Stage Power Line Filters

Astrodyne TDI RP300 3-Phase Delta Single-Stage Power Line Filters offer effective suppression of conducted EMC/EMI on 480VAC power lines, combining robust attenuation performance with straightforward installation. These filters provide a rugged chassis and reliable terminations to ensure long-term durability in harsh environments. The RP300 power line filters include 25A, 50A, 55A, 65A, 100A, 150A, 200A, 300A and 500A rated currents. These filters feature an optimized balance of attenuation, leakage current, and cost-effectiveness, providing a versatile option for utility, manufacturing, and large-scale facility power applications. The RP300 power line filters operate at 50Hz/60Hz frequency range, 400Hz DC usable frequency, 480V +10% maximum operating voltage, and -25°C to 50°C ambient temperature range. These filters are available with W (wire), S (studs), and C (connectors) options and are agency-approved to UL1283 / 60929, CSA C22.2, and EN 60939.      

FEATURED PRODUCTS
ASTRODYNE TDI