RP210-16-2.2-S

Astrodyne TDI
446-RP210-16-2.2-S
RP210-16-2.2-S

Mfr.:

Description:
Power Line Filters FILTER COMPACT DUAL- STAGE 16A 2.2NF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 40   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
33,98 € 1.359,20 €
29,45 € 3.534,00 €

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
1-Phase Two-Stage Filter
250 VAC
16 A
Chassis Mount
Stud
0 A to 1.8 mA
RP210
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Capacitance: 2200 pF
Compliance: UL; CSA; EN
Height: 30 mm
Length: 65 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 40
Subcategory: Power Condition
Width: 50 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP210 Compact Dual Stage Filters

Astrodyne TDI RP210 Compact Dual Stage Filters are single-phase power line filters available in 3A, 6A, and 16A current ratings. These RP210 power line filters are dual-stage to 16A chassis mount filters. The RP210 filters offer 120/250VAC (maximum) operating voltage and 50/60Hz operating frequency. These RP210 power line filters are ideal for general-purpose applications.

FEATURED PRODUCTS
ASTRODYNE TDI