RP210-10-2.2-W

Astrodyne TDI
446-RP210-10-2.2-W
RP210-10-2.2-W

Mfr.:

Description:
Power Line Filters FILTER COMPACT DUAL- STAGE 10A 2.2NF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
23,07 € 23,07 €
21,48 € 107,40 €
20,00 € 200,00 €
18,62 € 465,50 €
17,34 € 693,60 €
16,14 € 1.936,80 €

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
1-Phase Two-Stage Filter
250 VAC
10 A
Chassis Mount
Wire
0 A to 1.8 mA
RP210
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Capacitance: 2200 pF
Compliance: UL; CSA; EN
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 30 mm
Length: 65 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 40
Subcategory: Power Condition
Width: 50 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

RP210 Compact Dual Stage Filters

Astrodyne TDI RP210 Compact Dual Stage Filters are single-phase power line filters available in 3A, 6A, and 16A current ratings. These RP210 power line filters are dual-stage to 16A chassis mount filters. The RP210 filters offer 120/250VAC (maximum) operating voltage and 50/60Hz operating frequency. These RP210 power line filters are ideal for general-purpose applications.

FEATURED PRODUCTS
ASTRODYNE TDI