RP100-6-4.7-W

Astrodyne TDI
446-RP100-6-4.7-W
RP100-6-4.7-W

Mfr.:

Description:
Power Line Filters FILTER COMPACT 1- PHASEGENEMI6A4.7NF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,77 € 13,77 €
12,94 € 64,70 €
12,17 € 121,70 €
11,45 € 286,25 €
10,76 € 430,40 €
9,67 € 1.160,40 €

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
250 VAC
6 A
Chassis Mount
Wire
740 uA
RP100
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Capacitance: 4700 pF
Compliance: UL; CSA; EN
Height: 25 mm
Length: 44 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: Power Line Filters
Factory Pack Quantity: 40
Subcategory: Power Condition
Width: 35 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

RP100 Compact Medical-Grade Single Stage Filters

Astrodyne TDI RP100 Compact Medical-Grade Single Stage Filters are single-phase power line filters available in 3A, 6A, and 10A current ratings. The RP100 filters offer 120/250VAC (maximum) operating voltage and 50/60Hz operating frequency. These RP100 power line filters are ideal for medical and general-purpose applications.

FEATURED PRODUCTS
ASTRODYNE TDI