FA250-6

Astrodyne TDI
446-FA250-6
FA250-6

Mfr.:

Description:
EMI Filter Circuits EMI Filter, PFC, Smv 250Vac, 6A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 10   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
407,03 € 4.070,30 €
401,03 € 10.025,75 €
50 Quote

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: EMI Filter Circuits
RoHS:  
Brand: Astrodyne TDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MX
Product Type: EMI Filter Circuits
Subcategory: Filters
Unit Weight: 453,592 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8548000000
ECCN:
EAR99

FEATURED PRODUCTS
ASTRODYNE TDI