D2L2

Astrodyne TDI
446-D2L2
D2L2

Mfr.:

Description:
Power Line Filters FILTER 2 AMP 60 VDC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
DC Filter
60 VDC
2 A
Chassis Mount
Tab Connector
D2L
Bulk
60 Hz
Brand: Astrodyne TDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 1.25 in
Length: 2.03 in
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 2 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
ASTRODYNE TDI