A2T16 F

Astrodyne TDI
446-A2T16F
A2T16 F

Mfr.:

Description:
Power Line Filters FILTER 16AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
250 VAC
16 A
Chassis Mount
Bolt In
2.4 mA
A2T
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Height: 4 in
Length: 9 in
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 4 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ASTRODYNE TDI