3W30 H

446-3W30H
3W30 H

Mfr.:

Description:
Power Line Filters FILTER 3X30AMP

Lifecycle:
Restricted Availability:
This part number is not currently available from Mouser. Product may be in limited distribution or a factory special order.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
440 VAC
30 A
Chassis Mount
Bolt In
3.6 mA
3W
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Height: 4.75 in
Length: 15 in
Product Type: Power Line Filters
Factory Pack Quantity: 3
Subcategory: Power Condition
Width: 6.5 in
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8548000000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ASTRODYNE TDI