3B60D LH

Astrodyne TDI
446-3B60DLH
3B60D LH

Mfr.:

Description:
Power Line Filters FILTER 3X60 AMP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 10   Multiples: 10
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
233,73 € 2.337,30 €
217,60 € 6.528,00 €
202,58 € 10.129,00 €
100 Quote

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
3-Phase Economical Section Filter
250 VAC
60 A
Chassis Mount
Bolt In
1.4 mA
3B
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Compliance: UL; CSA; LR; TUV
Height: 2.25 in
Length: 6.25 in
Product Type: Power Line Filters
Factory Pack Quantity: 10
Subcategory: Power Condition
Width: 4.25 in
Unit Weight: 2,196 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

FEATURED PRODUCTS
ASTRODYNE TDI