091.00301.00

Astrodyne TDI
446-091.00301.00
091.00301.00

Mfr.:

Description:
Power Line Filters EMI FILTER,250VAC,50/60HZ,3A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 145

Stock:
145 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,14 € 12,14 €
9,00 € 45,00 €
8,91 € 89,10 €
6,91 € 2.073,00 €

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: Power Line Filters
RoHS:  
1-Phase Single-Stage Filter
250 VAC
3 A
Chassis Mount
Tab Connector
420 uA
91
Bulk
50 Hz, 60 Hz
Brand: Astrodyne TDI
Compliance: UL; EN; CSA
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 29 mm
Length: 44 mm
Product Type: Power Line Filters
Factory Pack Quantity: 75
Subcategory: Power Condition
Width: 33 mm
Unit Weight: 131,585 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8548000001
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

FEATURED PRODUCTS
ASTRODYNE TDI