084SM.01000.00

Astrodyne TDI
446-084SM.01000.00
084SM.01000.00

Mfr.:

Description:
AC Power Entry Modules 10A 50/60Hz Snap-In Medical

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 6

Stock:
6 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 6 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
19,48 € 19,48 €
18,47 € 92,35 €
17,53 € 175,30 €
16,62 € 415,50 €
15,76 € 630,40 €
14,96 € 1.795,20 €

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: AC Power Entry Modules
RoHS:  
Modules
Switched
Filtered
Yes
10 A
250 VAC
Panel Mount, Snap-In
Quick Connect
IEC-320 C-14
Standard
084SM
Brand: Astrodyne TDI
Features: DPST Switch, IEC Inlet with Dual Fuse Holder, Medical, Single Stage Filtered, Y-Cap Value Can be Adjusted
Height: 55.1 mm
Length: 56.2 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 40
Subcategory: Power Entry
Width: 32.8 mm
Unit Weight: 90,718 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
USHTS:
8536308000
ECCN:
EAR99

Snap-In EMI Filters

Astrodyne TDI Snap-In EMI Filters remove unwanted noise from reaching electronic equipment or traveling into power lines. The EMI design features metal clips on the metal shell to secure the IEC inlet and power entry module EMI filters into place. These filters offer a 1A to 15A current range, 50Hz/60Hz operating frequency, and 250VAC maximum operating voltage. Astrodyne TDI Snap-In EMI Filters are ideal for medical devices, automation equipment, test and measurement systems, and office and IT devices.