080S.01500.00

Astrodyne TDI
446-080S.01500.00
080S.01500.00

Mfr.:

Description:
AC Power Entry Modules 15A 50/60Hz Snap-In Horz mnt

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 23

Stock:
23 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,64 € 5,64 €
5,36 € 26,80 €
5,08 € 50,80 €
4,82 € 120,50 €
4,58 € 229,00 €
4,33 € 324,75 €

Product Attribute Attribute Value Select Attribute
Astrodyne TDI
Product Category: AC Power Entry Modules
RoHS:  
Inlets
Not Switched
Filtered
No
15 A
250 VAC
Snap-In
Quick Connect
IEC-320 C-14
Single-Stage Filters
080S(M)
Brand: Astrodyne TDI
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 24.2 mm
Length: 55.94 mm
Maximum Operating Temperature: + 40 C
Minimum Operating Temperature: - 25 C
Product Type: AC Power Entry Modules
Factory Pack Quantity: 75
Subcategory: Power Entry
Width: 31.1 mm
Unit Weight: 45,359 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

Snap-In EMI Filters

Astrodyne TDI Snap-In EMI Filters remove unwanted noise from reaching electronic equipment or traveling into power lines. The EMI design features metal clips on the metal shell to secure the IEC inlet and power entry module EMI filters into place. These filters offer a 1A to 15A current range, 50Hz/60Hz operating frequency, and 250VAC maximum operating voltage. Astrodyne TDI Snap-In EMI Filters are ideal for medical devices, automation equipment, test and measurement systems, and office and IT devices.