CZ3A06

Asahi Kasei Microdevices
412-CZ3A06
CZ3A06

Mfr.:

Description:
Board Mount Current Sensors 3.3V 50A Coreless Current Sensor w/UL61800

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 93

Stock:
93 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
5,44 € 5,44 €
4,90 € 24,50 €
4,70 € 47,00 €
4,45 € 111,25 €
4,29 € 214,50 €
4,15 € 415,00 €
3,89 € 1.945,00 €
Full Reel (Order in multiples of 1000)
3,41 € 3.410,00 €
3,35 € 6.700,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Board Mount Current Sensors
RoHS:  
103.3 A
Open Loop
1 us
1.8 %
3.3 V
Analog - Voltage
Brand: Asahi Kasei Microdevices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Hall-Effect
Unit Weight: 595 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

CZ3Ax Coreless Current Sensor ICs

Asahi Kasei Microdevices CZ3Ax Coreless Current Sensor ICs feature creepage and clearance distances of 8mm or more and high accuracy. These sensor ICs support 3V output and have built-in dual overcurrent detection with adjustable thresholds. This provides a great deal of control freedom, such as making it possible to use one line for overcurrent detection and the other to perform control using control mode. The CZ3Ax current sensor ICs support a working voltage of over 550Vrms and can be used with 400V reinforced insulation. These current sensor ICs have a low resistance of 0.27mΩ as the primary conductor resistance and support a wide current range. The CZ3Ax current sensor ICs have two overcurrent detection circuits, and each overcurrent detection threshold can be adjusted from the outside. Typical applications include AC motors, DC motors, UPS, general inverter (drives), and power conditioners (DC side).

CZx Coreless Current Sensor ICs

Asahi Kasei Microdevices CZx Coreless Current Sensor ICs feature creepage and clearance distances of 8mm or more and high accuracy. These current sensor ICs support a wide current range and generate less heat. The CZ3Ax current sensor ICs have two overcurrent detection circuits, and each overcurrent detection threshold can be adjusted from the outside. The CZ37x current sensor ICs feature a built-in disturbance magnetic field suppression function that improves system efficiency and precise control in various applications. Typical applications include AC motors, DC motors, Uninterruptible Power Supply (UPS), general inverters, and power conditioners.