CZ3725

Asahi Kasei Microdevices
412-CZ3725
CZ3725

Mfr.:

Description:
Board Mount Current Sensors 60A Precise unipolar Coreless Current Sensor w/UL61800

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.002

Stock:
1.002 Can Dispatch Immediately
Factory Lead Time:
11 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
7,40 € 7,40 €
6,70 € 33,50 €
6,43 € 64,30 €
6,11 € 152,75 €
5,90 € 295,00 €
5,70 € 570,00 €
5,58 € 2.790,00 €
Full Reel (Order in multiples of 1000)
4,75 € 4.750,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Asahi Kasei Microdevices
Product Category: Board Mount Current Sensors
RoHS:  
- 7.1 A to 165.8 A
Open Loop
1 us
1 %
5 V
Ratiometric
Brand: Asahi Kasei Microdevices
Maximum Operating Temperature: + 105 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Board Mount Current Sensors
Factory Pack Quantity: 1000
Subcategory: Sensors
Type: Hall-Effect
Unit Weight: 613 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CZ37x Coreless Current Sensor ICs

Asahi Kasei Microdevices CZ37x Coreless Current Sensor ICs come in double-pole detection models (CZ370x) and single-pole detection models (CZ372x). These ICs generate less heat and support 5V and 3V outputs. The CZ37x current sensor ICs feature 8mm or more creepage and clearance distance and a built-in disturbance magnetic field suppression function that improves system efficiency and precise control in various applications. The double-pole detection model (CZ370x) can be used for AC motors, DC motors, UPS, and power conditioners (AC side). The single-pole detection model (CZ372x) can be used for the DC detection of power conditioners for photovoltaic systems. The CZ-375x series is UL 61800-5-1 safety compliant, which is an ideal fit for industrial charging piles, commercial air conditioners, etc. 

CZx Coreless Current Sensor ICs

Asahi Kasei Microdevices CZx Coreless Current Sensor ICs feature creepage and clearance distances of 8mm or more and high accuracy. These current sensor ICs support a wide current range and generate less heat. The CZ3Ax current sensor ICs have two overcurrent detection circuits, and each overcurrent detection threshold can be adjusted from the outside. The CZ37x current sensor ICs feature a built-in disturbance magnetic field suppression function that improves system efficiency and precise control in various applications. Typical applications include AC motors, DC motors, Uninterruptible Power Supply (UPS), general inverters, and power conditioners.