68-505-110

Aries Electronics
535-68-505-110
68-505-110

Mfr.:

Description:
IC & Component Sockets PLCC TO PGA ADAPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,43 € 27,43 €
23,31 € 233,10 €
21,85 € 546,25 €
20,81 € 1.040,50 €
19,82 € 1.982,00 €
18,67 € 4.667,50 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Availability:
In Stock
Price:
20,28 €
Min:
72

Similar Product

Aries Electronics 68-505-110P
Aries Electronics
IC & Component Sockets PLCC TO PGA ADAPT

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS: N
Various Socket Types
68 Position
PLCC-to-PGA Adapter
1.27 mm
Solder Pin
Tin
- 55 C
+ 105 C
505
Bulk
Brand: Aries Electronics
Features: For JEDEC Type .050 pitch devices, Convert Surface Mount PLCC Packages to A PGA Footprint
Mounting Style: PCB
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.