44-652000-10

Aries Electronics
535-44-652000-10
44-652000-10

Mfr.:

Description:
IC & Component Sockets 44P ADAPT MTG PADS

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS: N
Accessories
44 Position
2 Row
2.54 mm
Solder Tail
Tin
15.24 mm
- 55 C
+ 105 C
652000
Brand: Aries Electronics
Contact Material: Brass Alloy
Current Rating: 1 A
Features: PLCC to DIP adapter, PLCC pads
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 36
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.