32-C300-30

Aries Electronics
535-32-C300-30
32-C300-30

Mfr.:

Description:
IC & Component Sockets LOCK/EJECT DIP SCKT WIRE WRAP 32 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
29,41 € 29,41 €
25,00 € 250,00 €
23,87 € 596,75 €
23,10 € 1.155,00 €
22,33 € 2.233,00 €
21,10 € 5.275,00 €
20,48 € 10.240,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
DIP / SIP Sockets
32 Position
2 Row
Collet Contact
2.54 mm
Wire Wrap
Gold
15.24 mm
- 55 C
+ 125 C
EJECT-A-CHIP
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99