32-6554-16

Aries Electronics
535-32-6554-16
32-6554-16

Mfr.:

Description:
IC & Component Sockets DIP TEST SCKT NICKEL 32 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
46,30 € 46,30 €
39,51 € 316,08 €
37,99 € 911,76 €
36,72 € 2.056,32 €
34,69 € 3.607,76 €
33,68 € 8.622,08 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
Zero Insertion Force (ZIF) Sockets
32 Position
2 Row
DIP Header
2.54 mm
Solder Tail
Nickel Boron
15.24 mm
- 65 C
+ 200 C
X55X
Brand: Aries Electronics
Mounting Style: PCB
Product Type: IC & Component Sockets
Factory Pack Quantity: 8
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.