32-6554-10

Aries Electronics
535-32-6554-10
32-6554-10

Mfr.:

Description:
IC & Component Sockets 32P TEST SOCKET TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 129

Stock:
129 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,99 € 13,99 €
11,50 € 92,00 €
10,95 € 262,80 €
10,53 € 589,68 €
10,24 € 1.064,96 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
Zero Insertion Force (ZIF) Sockets
32 Position
2 Row
DIP Header
2.54 mm
Solder Tail
Tin
15.24 mm
- 65 C
+ 105 C
X55X
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 8
Subcategory: IC & Component Sockets
Unit Weight: 30 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536693000
CNHTS:
8536909000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99