32-652000-11-RC

Aries Electronics
535-32-652000-11-RC
32-652000-11-RC

Mfr.:

Description:
IC & Component Sockets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
65,50 € 65,50 €
48,07 € 1.201,75 €
45,77 € 2.517,35 €
45,49 € 5.003,90 €
275 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
PCB Pins
32 Position
2 Row
Without Socket PLCC-to-DIP Adapter
2.54 mm
Solder Tail
Gold
15.24 mm
Brand: Aries Electronics
Case Style: DIP
Contact Material: Brass
Current Rating: 1 A
Lead Length: 3.18 mm
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 55
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8538900000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.