32-6518-11

Aries Electronics
535-32-6518-11
32-6518-11

Mfr.:

Description:
IC & Component Sockets OPEN FRAME COLLET SOLDER TAIL 32 PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,84 € 7,84 €
5,45 € 54,50 €
5,38 € 161,40 €
5,25 € 315,00 €
4,98 € 522,90 €
4,86 € 1.239,30 €
4,76 € 2.427,60 €
4,69 € 4.713,45 €
4,64 € 11.623,20 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
32 Position
2 Row
2.54 mm
Solder Tail
Gold
518
Brand: Aries Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: IC & Component Sockets
Factory Pack Quantity: 15
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99