28-537-20

Aries Electronics
535-28-537-20
28-537-20

Mfr.:

Description:
IC & Component Sockets 28P INSERT PLATE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,57 € 18,57 €
16,62 € 166,20 €
16,39 € 409,75 €
16,09 € 804,50 €
14,90 € 1.490,00 €
14,65 € 3.662,50 €
14,58 € 7.290,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
Accessories
28 Position
Insert Plates
- 65 C
+ 260 C
537
Brand: Aries Electronics
Features: Insert plate for live bug test socket
Flammability Rating: UL 94 V-0
Housing Material: Polyphenylene Sulfide (PPS)
Mounting Style: SMD/SMT
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.