28-3551-10*

Aries Electronics
535-28-3551-10
28-3551-10*

Mfr.:

Description:
IC & Component Sockets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,23 € 17,23 €
14,94 € 134,46 €
14,16 € 382,32 €
13,95 € 753,30 €
12,32 € 1.330,56 €
11,49 € 2.895,48 €
11,24 € 5.664,96 €
10,67 € 10.755,36 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
Zero Insertion Force (ZIF) Sockets
28 Position
2 Row
Universal Zero-Insertion-Force DIP Test Socket
2.54 mm
Solder Tail
Tin
7.62 mm
- 65 C
+ 105 C
Brand: Aries Electronics
Contact Material: Beryllium Copper
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Current Rating: 1 A
Flammability Rating: UL 94 V-0
Housing Material: Polyphenylene Sulfide (PPS)
Lead Length: 2.78 mm
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 9
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536909000
CAHTS:
8536900020
USHTS:
8536694040
JPHTS:
853690000
BRHTS:
85369090
ECCN:
EAR99