28-351000-11-RC

Aries Electronics
535-28-351000-11-RC
28-351000-11-RC

Mfr.:

Description:
IC & Component Sockets

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 14

Stock:
14 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
31,74 € 31,74 €
26,35 € 263,50 €
25,09 € 702,52 €
23,88 € 1.337,28 €
22,75 € 2.548,00 €
21,88 € 5.513,76 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
Various Socket Types
28 Position
2 Row
SSOP-to-DIP Adapter
2.54 mm
Solder Pin
Gold
7.62 mm
- 55 C
+ 105 C
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 14
Subcategory: IC & Component Sockets
Unit Weight: 3,576 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.