24-516-11

Aries Electronics
535-24-516-11
24-516-11

Mfr.:

Description:
IC & Component Sockets 24-PIN ZIF SOCKET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 21

Stock:
21 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,72 € 16,72 €
12,35 € 123,50 €
11,89 € 356,70 €
10,98 € 1.152,90 €
10,64 € 2.713,20 €
10,52 € 5.365,20 €
10,28 € 10.331,40 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
Zero Insertion Force (ZIF) Sockets
24 Position
2 Row
ZIF DIP
2.54 mm
Solder Pin
Gold
15.24 mm
- 55 C
+ 125 C
516
Brand: Aries Electronics
Mounting Style: Through Hole
Product Type: IC & Component Sockets
Factory Pack Quantity: 15
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.