22-600-21

Aries Electronics
535-22-600-21
22-600-21

Mfr.:

Description:
IC & Component Sockets HEADER 22 PINS COINED CONTACT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
2 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,33 € 4,33 €
4,08 € 40,80 €
3,94 € 98,50 €
3,59 € 179,50 €
2,87 € 287,00 €
2,76 € 2.760,00 €
2,65 € 6.625,00 €

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
22 Position
2 Row
2.54 mm
Screw
Gold
600
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 1
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Series 600 DIP Headers with Coined Contacts

Aries Series 600 DIP Fork Headers with coined contacts feature body cavities that provide additional clearance for component mounting. Snap-on protective covers are marked with pin positions and polarization notch identifying Pin 1.