20-0501-30

Aries Electronics
535-20-0501-30
20-0501-30

Mfr.:

Description:
IC & Component Sockets STRIP LINE BIFURCATE 20 PINS TIN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,69 € 11,69 €
9,53 € 104,83 €
8,39 € 184,58 €
8,12 € 893,20 €
7,72 € 1.953,16 €
7,47 € 3.779,82 €
7,22 € 7.227,22 €
2.508 Quote

Product Attribute Attribute Value Select Attribute
Aries Electronics
Product Category: IC & Component Sockets
RoHS:  
20 Position
1 Row
2.54 mm
Wire
Tin
0501
Brand: Aries Electronics
Product Type: IC & Component Sockets
Factory Pack Quantity: 11
Subcategory: IC & Component Sockets
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.